text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FS1E122

FS A Series 25 V 1200 uF 105°C 10 x 20 mm LS=5 mm Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEU-FS1E122 - Technical Attributes
Attributes Table
Series: FS
Type: Radial
Capacitance: 1200µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1.744A
Impedance: 20mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  22mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$730.00
USD
Quantity
Unit Price
200
$0.385
600
$0.375
1,000
$0.37
2,000
$0.365
4,000+
$0.36