text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-HD1C221

EEU-HD Series 16 V 2200 uF Ø6.3 x 11.2 mm LS=2.5mm Radial Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-HD1C221 - Technical Attributes
Attributes Table
Series: HD
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 180mA
Lead Spacing: 2.5mm
Operating Temp-Max: 105°C
Leakage Current: 35.2µA
Dimension: L  11.2mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
800
Multiple Of:
200
Total
$228.00
USD
Quantity
Unit Price
200
$0.295
600
$0.285
3,000
$0.275
5,000+
$0.27
Product Variant Information section