text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-HD1E472

UH Series 25 V 4700 uF 105 °C Ø 16 x 25 mm LS=7.5 mm Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-HD1E472 - Technical Attributes
Attributes Table
Series: UH
Type: Radial
Capacitance: 4700µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1750mA
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dissipation Factor: 22%
Leakage Current: 1175µA
Dimension: L  25mm x D  16mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$825.00
USD
Quantity
Unit Price
500
$1.65
1,000+
$1.63
Product Variant Information section