Manufacturer Part #
EEU-HD1V221
EEU-HD Series 35 V 220 uF Ø 8 x 11.5 mm LS=3.5mm 105 °C Radial Electrolytic
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EEU-HD1V221 - Technical Attributes
Attributes Table
| Series: | HD |
| Type: | Radial |
| Capacitance: | 220µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 1000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 270mA |
| Lead Spacing: | 3.5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 11.5mm x D 8mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
75
$0.315
200
$0.31
500
$0.30
1,250
$0.295
3,000+
$0.285
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole