text.skipToContent text.skipToNavigation

Manufacturer Part #

EEV-FK0J682M

FK Series 6.3 V 6800 µF 16 x 16.5 mm LS=6.7 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Panasonic Industry EEV-FK0J682M - Technical Attributes
Attributes Table
Series: FK
Type: V-Chip
Capacitance: 6800µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1.8A
Impedance: 0.035Ω
Lead Spacing: 6.7mm
Operating Temp-Max: 105°C
Dimension: L  16.5mm x D  16mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
125
Multiple Of:
125
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$110.63
USD
Quantity
Unit Price
125
$0.885
375
$0.865
500
$0.855
1,250
$0.84
1,875+
$0.82
Product Variant Information section