text.skipToContent text.skipToNavigation

Manufacturer Part #

EEV-FK1K680Q

FK-V Series 80 V 68 uF 105°C 12.5 x 13.5 mm SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEV-FK1K680Q - Technical Attributes
Attributes Table
Series: FK
Type: Can - SMT
Capacitance: 68µF
Tolerance (%): ±20%
Rated Voltage: 80V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 500mA
Impedance: 320mΩ
Operating Temp-Max: 105°C
Leakage Current: 54.4µA
Dimension: L  13.5mm x D  12.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
400
Multiple Of:
200
Total
$226.00
USD
Quantity
Unit Price
200
$0.565
600
$0.55
2,000
$0.54
3,000+
$0.53
Product Variant Information section