text.skipToContent text.skipToNavigation

Manufacturer Part #

EEV-TG1H331Q

EEV-TG Series 50 V 330 uF Ø12.5 x 13.5 mm 125 °C Low ESR SMT V-Chip Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEV-TG1H331Q - Technical Attributes
Attributes Table
Series: TG
Type: V-Chip
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 1000 Hrs @ 125°C
Operating Temp Range: -40°C to +125°C
Ripple Current: 600mA
ESR (Equivalent Series Resistance): 0.23Ω
Operating Temp-Max: 125°C
Dimension: L  13.5mm x D  12.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$117.00
USD
Quantity
Unit Price
200
$0.585
600
$0.57
800
$0.565
2,000
$0.555
3,000+
$0.545
Product Variant Information section