Manufacturer Part #
EGPA500ETS102MM20S
GPA Series 50 V 1000 uF 125°C Ø18x20 mm LS=7.5mm Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Ammo Pack Mounting Method:Through Hole | ||||||||||
| Date Code: | 2503 | ||||||||||
Product Specification Section
United Chemi-Con EGPA500ETS102MM20S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
United Chemi-Con EGPA500ETS102MM20S - Technical Attributes
Attributes Table
| Series: | GPA |
| Type: | Radial |
| Capacitance: | 1000µF |
| Rated Voltage: | 50V |
| Operating Temp Range: | -40°C to +125°C |
| Operating Temp-Max: | 125°C |
| Dimension: | L 20mm x D 18mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
250
$0.69
500
$0.68
750
$0.675
1,250
$0.665
2,500+
$0.65
Product Variant Information section
Available Packaging
Package Qty:
250 per Ammo Pack
Mounting Method:
Through Hole