text.skipToContent text.skipToNavigation

Manufacturer Part #

EKY-350EC3182MM20S

KY Series 35 V 1800 uF 105°C 18 x 20 mm LS=7.5 mm Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
United Chemi-Con EKY-350EC3182MM20S - Technical Attributes
Attributes Table
Series: KY
Type: Radial
Capacitance: 1800µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2860mA
Operating Temp-Max: 105°C
Leakage Current: 630µA
Dimension: L  20mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,299
USA:
5,299
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.63
USD
Quantity
Unit Price
75
$0.275
200
$0.27
500
$0.265
1,250
$0.26
3,000+
$0.25
Product Variant Information section