text.skipToContent text.skipToNavigation

Manufacturer Part #

EKY-350ETE102MK25S

KY Series 35 V 1000 uF 12.5 x 25 mm LS=5 mm Aluminium ELectrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EKY-350ETE102MK25S - Technical Attributes
Attributes Table
Series: KY
Type: Radial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2.23A
Impedance: 27mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$200.00
USD
Quantity
Unit Price
500
$0.40
1,000
$0.395
1,500
$0.39
2,500+
$0.38
Product Variant Information section