text.skipToContent text.skipToNavigation

Manufacturer Part #

EKZG100ETD152MH20D

Miniature Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EKZG100ETD152MH20D - Technical Attributes
Attributes Table
Series: KZG
Type: Radial
Capacitance: 1500µF
Rated Voltage: 10V
Dimension: L  20mm x D  8mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$91.10
USD
Quantity
Unit Price
1,000
$0.0911
3,000
$0.0886
4,000
$0.0879
10,000
$0.0859
15,000+
$0.0838
Product Variant Information section