text.skipToContent text.skipToNavigation

Manufacturer Part #

ELXY250ELL121MF15D

LXY Series 120 uF 25 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con ELXY250ELL121MF15D - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 120µF
Rated Voltage: 25V
Operating Temp-Max: 105°C
Dimension: L  15mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.20
USD
Quantity
Unit Price
200
$0.116
500
$0.114
1,500
$0.112
3,000
$0.11
10,000+
$0.106
Product Variant Information section