text.skipToContent text.skipToNavigation

Manufacturer Part #

EMZA101ARA331MLN0S

MZA Series 100 v 330 uf 105c 16x21.5mm Low Imp. 5k hrs SMD Aluminum Electrolytic

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
United Chemi-Con EMZA101ARA331MLN0S - Technical Attributes
Attributes Table
Series: MZA
Type: Can - SMT
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1.58A
Impedance: 110mΩ
Operating Temp-Max: 105°C
Dimension: 16.30mm x 16.30mm x 22.00mm
Package Style:  RADIAL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
125
Multiple Of:
125
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$87.50
USD
Quantity
Unit Price
125
$0.70
375
$0.685
625
$0.675
1,250
$0.665
2,500+
$0.65
Product Variant Information section