text.skipToContent text.skipToNavigation

Manufacturer Part #

EMZA350ARA101MF80G

MZA Series 35 V 100 uF 6.6 x 7.7 mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
United Chemi-Con EMZA350ARA101MF80G - Technical Attributes
Attributes Table
Series: Alchip - MZA
Type: Can - SMT
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 280mA
Impedance: 340mΩ
Operating Temp-Max: 105°C
Dimension: 6.60mm x 6.60mm x 8.00mm
Package Style:  RADIAL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
254,500
USA:
254,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$114.30
USD
Quantity
Unit Price
900
$0.127
2,700
$0.125
3,600
$0.124
9,000
$0.122
13,500+
$0.12
Product Variant Information section