text.skipToContent text.skipToNavigation

Manufacturer Part #

ESMG401ELL100MJ20S

SMG Series 10 uF 400 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2320
Product Specification Section
United Chemi-Con ESMG401ELL100MJ20S - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 10µF
Rated Voltage: 400V
Operating Temp-Max: 85°C
Dimension: L  20mm x D  10mm
Pricing Section
Global Stock:
18,775
USA:
18,775
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
150
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.85
USD
Quantity
Unit Price
150
$0.159
400
$0.156
1,250
$0.153
2,500
$0.151
7,500+
$0.145
Product Variant Information section