text.skipToContent text.skipToNavigation

Manufacturer Part #

LGG2G271MELA35

GG Series 400 V 270 uF 25 x 35 mm Snap In Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon LGG2G271MELA35 - Technical Attributes
Attributes Table
Series: GG
Type: Can - Snap-In
Capacitance: 270µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 1A
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Dimension: L  35mm x D  25mm
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,035.00
USD
Quantity
Unit Price
250+
$4.14
Product Variant Information section