text.skipToContent text.skipToNavigation

Manufacturer Part #

LGU1K102MELZ

GU Series 80 V 1000 uF 22 x30mm LS=10 mm Snap-In Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon LGU1K102MELZ - Technical Attributes
Attributes Table
Series: GU
Type: Can - Snap-In
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 80V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1.29A
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  22mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
2,250
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$315.00
USD
Quantity
Unit Price
20
$1.29
50
$1.28
150
$1.26
300
$1.25
1,000+
$1.22
Product Variant Information section