text.skipToContent text.skipToNavigation

Manufacturer Part #

LGU2E821MELC

GU Series 820 uF 250 V 105°C Ø35 x 35 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon LGU2E821MELC - Technical Attributes
Attributes Table
Series: GU
Type: Can - Snap-In
Capacitance: 820µF
Tolerance (%): ±20%
Rated Voltage: 250V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2.3A
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Dimension: L  35mm x D  35mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$934.00
USD
Quantity
Unit Price
5
$4.91
20
$4.80
40
$4.75
125
$4.67
250+
$4.57
Product Variant Information section