text.skipToContent text.skipToNavigation

Manufacturer Part #

LGW2W121MELA30

LGW Series 120 uF 450 V 105 °C Ø 25 x 30 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon LGW2W121MELA30 - Technical Attributes
Attributes Table
Series: LGW
Type: Can - Snap-In
Capacitance: 120µF
Tolerance (%): ±20%
Rated Voltage: 450V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 1220mA
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.2%
Leakage Current: 0.69mA
Dimension: L  30mm x D  25mm
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
250
Multiple Of:
50
Total
$577.50
USD
Quantity
Unit Price
250
$2.31
500
$2.29
750
$2.28
1,000
$2.27
1,250+
$2.24
Product Variant Information section