text.skipToContent text.skipToNavigation

Manufacturer Part #

LLS2A682MELC

LS Series 100 V 6800 uF 35 x 50 mm Snap In Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon LLS2A682MELC - Technical Attributes
Attributes Table
Series: LS
Type: Can - Snap-In
Capacitance: 6800µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 3000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 6010mA
Lead Spacing: 10mm
Operating Temp-Max: 85°C
Dimension: L  50mm x D  35mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
1,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.80
USD
Quantity
Unit Price
4
$6.45
15
$6.38
30
$6.34
100
$6.28
200+
$6.21
Product Variant Information section