text.skipToContent text.skipToNavigation

Manufacturer Part #

LLS2D122MELB

LS Series 1200 uF 200 V 85°C Ø30 x 35 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2251
Product Specification Section
Nichicon LLS2D122MELB - Technical Attributes
Attributes Table
Series: LS
Type: Can - Snap-In
Capacitance: 1200µF
Tolerance (%): ±20%
Rated Voltage: 200V
Lifetime@Temperature: 3000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 3610mA
Lead Spacing: 10mm
Operating Temp-Max: 85°C
Dimension: L  35mm x D  30mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
145
USA:
145
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36.70
USD
Quantity
Unit Price
10
$3.67
25
$3.62
75
$3.57
150
$3.53
400+
$3.44
Product Variant Information section