text.skipToContent text.skipToNavigation

Manufacturer Part #

LLS2E152MELC

LS Series 1500 uF 250 V 85°C Ø40 x 35 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon LLS2E152MELC - Technical Attributes
Attributes Table
Series: LS
Type: Can - Snap-In
Capacitance: 1500µF
Tolerance (%): ±20%
Rated Voltage: 250V
Lifetime@Temperature: 3000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 4330mA
Lead Spacing: 10mm
Operating Temp-Max: 85°C
Dimension: L  35mm x D  40mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.32
USD
Quantity
Unit Price
4
$6.08
15
$6.02
40
$5.97
100
$5.93
250+
$5.86
Product Variant Information section