text.skipToContent text.skipToNavigation

Manufacturer Part #

LLS2E681MELB

LS Series 68 uF 250 V 85°C Ø20 x 30 mm Snap-In Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code: 2549
Product Specification Section
Nichicon LLS2E681MELB - Technical Attributes
Attributes Table
Series: LS
Type: Can - Snap-In
Capacitance: 680µF
Tolerance (%): ±20%
Rated Voltage: 250V
Lifetime@Temperature: 3000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 2.71A
Lead Spacing: 10mm
Operating Temp-Max: 85°C
Dimension: L  30mm x D  30mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,500
USA:
2,500
600
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$120.50
USD
Quantity
Unit Price
50
$2.41
150
$2.38
200
$2.37
500
$2.34
750+
$2.31