text.skipToContent text.skipToNavigation

Manufacturer Part #

LNT2W392MSEG

NT Series 3900uF 450V 105°C Ø63.5x170mm Screw Terminal Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon LNT2W392MSEG - Technical Attributes
Attributes Table
Series: NT
Type: Can - Screw Terminal
Capacitance: 3900µF
Rated Voltage: 450V
Operating Temp-Max: 105°C
Dimension: L  170mm x D  63.5mm
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,250.25
USD
Quantity
Unit Price
15+
$83.35
Product Variant Information section