text.skipToContent text.skipToNavigation

Manufacturer Part #

LS-472M1V--A2525S

LS Series 35 v 4700 uf 85'c 25x25mm 3k hours Snap-in Aluminum Electrolytic

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge LS-472M1V--A2525S - Technical Attributes
Attributes Table
Series: LS
Type: Can - Snap-In
Capacitance: 4700µF
Tolerance (%): ±20%
Rated Voltage: 35V
Operating Temp Range: -40°C to +85°C
Ripple Current: 2.21A
ESR (Equivalent Series Resistance): 0.113Ω
Lead Spacing: 10mm
Operating Temp-Max: 85°C
Leakage Current: 1.22mA
Dimension: L  25mm x D  25mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
293
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
780
Multiple Of:
65
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$705.90
USD
Quantity
Unit Price
25
$0.965
75
$0.94
200
$0.92
400
$0.905
1,250+
$0.865
Product Variant Information section