text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL202118102E3

021ASM Series Ø 18 x 30 mm 1000 uF ±20 % 63 V Miniature Axial Aluminum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL202118102E3 - Technical Attributes
Attributes Table
Type: Axial
Capacitance: 1000µF
Rated Voltage: 63V
Operating Temp-Max: 85°C
Dimension: L  30mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
480
Multiple Of:
20
Total
$1,852.80
USD
Quantity
Unit Price
20
$4.06
60
$4.00
100
$3.97
200
$3.93
400+
$3.86
Product Variant Information section