text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL202118221E3

021ASM Series Ø 10 x 30 mm 220 uF ±20 % 63 V Miniature Axial Aluminum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL202118221E3 - Technical Attributes
Attributes Table
Type: Axial
Capacitance: 220µF
Rated Voltage: 63V
Operating Temp-Max: 85°C
Dimension: L  30mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1020
Multiple Of:
340
Total
$2,468.40
USD
Quantity
Unit Price
340
$2.46
680+
$2.42
Product Variant Information section