text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL202136221E3

021 ASM Series 10 V 470 uF Ø8x18mm Axial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2334
Product Specification Section
Vishay MAL202136221E3 - Technical Attributes
Attributes Table
Series: ASM
Type: Axial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2500 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 250mA
ESR (Equivalent Series Resistance):
Impedance: 550mΩ
Operating Temp-Max: 85°C
Leakage Current: 15µA
Dimension: L  10mm x D  6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,420.00
USD
Quantity
Unit Price
1,000+
$1.42
Product Variant Information section