text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL214251479E3

142RHS Series 50 v 47 uf 105c 6.3x11mm 2.5k Hours Aluminum Electrolytic

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL214251479E3 - Technical Attributes
Attributes Table
Series: 142 RHS
Type: Radial
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2500 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 180mA
Lead Spacing: 2.5mm
Operating Temp-Max: 105°C
Dimension: L  12.5mm x D  6.3mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
10000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,100.00
USD
Quantity
Unit Price
5,000
$0.111
10,000
$0.11
15,000+
$0.108
Product Variant Information section