text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL211816222E3

118AHT Series Ø 18 x 30 mm 2200 uF ±20 % 25 V Axial Aluminum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
Vishay MAL211816222E3 - Technical Attributes
Attributes Table
Type: Axial
Capacitance: 2200µF
Rated Voltage: 25V
Operating Temp-Max: 125°C
Dimension: L  30mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
840
Multiple Of:
120
Total
$5,182.80
USD
Quantity
Unit Price
120
$6.22
240+
$6.17
Product Variant Information section