text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL211838109E3

118AHT Series Ø 6.5 x 18 mm 10 uF ±20 % 63 V Axial Aluminum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL211838109E3 - Technical Attributes
Attributes Table
Type: Axial
Capacitance: 10µF
Rated Voltage: 63V
Operating Temp-Max: 125°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$1,950.00
USD
Quantity
Unit Price
1,000+
$1.95
Product Variant Information section