Manufacturer Part #
MAL211839109E3
118AHT Series Ø 6.5 x 18 mm 10 uF ±20 % 100 V Axial Aluminum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Ammo Pack Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MAL211839109E3 - Technical Attributes
Attributes Table
| Type: | Axial |
| Capacitance: | 10µF |
| Rated Voltage: | 100V |
| Operating Temp-Max: | 125°C |
| Dimension: | L 18mm x D 6.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1,000+
$1.89
Product Variant Information section
Available Packaging
Package Qty:
1000 per Ammo Pack
Mounting Method:
Through Hole