text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL213656471E3

136 RVI Series 25 V 470 uF Ø10 x 20 mm LS=5 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL213656471E3 - Technical Attributes
Attributes Table
Series: RVI
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 6000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 630mA
Impedance: 62mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,500
Factory Lead Time:
6 Weeks
Minimum Order:
2000
Multiple Of:
500
Total
$1,590.00
USD
Quantity
Unit Price
500
$0.815
1,000
$0.805
1,500
$0.80
2,000
$0.795
2,500+
$0.78
Product Variant Information section