text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL213660221E3

136 RVI Series 35 V 220 uF 105 °C Ø 10 x 16 mm LS=5 mm Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL213660221E3 - Technical Attributes
Attributes Table
Series: 136 RVI
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 6000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 830mA
Impedance: 170MΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dissipation Factor: 12%
Leakage Current: 77µA
Dimension: L  16mm x D  10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
6 Weeks
Minimum Order:
2000
Multiple Of:
500
Total
$1,380.00
USD
Quantity
Unit Price
25
$0.77
75
$0.755
200
$0.735
400
$0.725
1,250+
$0.69
Product Variant Information section