text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL213815472E3

138AML Series Ø 18 x 30 mm 4700 uF ±20 % 16 V Axial Miniature Aluminum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL213815472E3 - Technical Attributes
Attributes Table
Type: Axial
Capacitance: 4700µF
Rated Voltage: 16V
Operating Temp-Max: 105°C
Dimension: L  30mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
120
Factory Lead Time:
6 Weeks
Minimum Order:
840
Multiple Of:
120
Total
$4,082.40
USD
Quantity
Unit Price
5
$5.21
20
$5.10
40
$5.05
125
$4.96
250+
$4.86
Product Variant Information section