text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL213833222E3

138AML Series 2200 uF 6.3 V Ø 10 x 25 mm Axial Miniature Aluminum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL213833222E3 - Technical Attributes
Attributes Table
Type: Axial
Capacitance: 2200µF
Rated Voltage: 6.3V
Operating Temp-Max: 105°C
Dimension: L  25mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$2,520.00
USD
Quantity
Unit Price
500+
$2.52
Product Variant Information section