text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL213839229E3

138AML Series Ø 8 x 18 mm 22 uF ±20 % 100 V Axial Mini Aluminum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL213839229E3 - Technical Attributes
Attributes Table
Type: Axial
Capacitance: 22µF
Rated Voltage: 100V
Operating Temp-Max: 105°C
Dimension: L  18mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$1,910.00
USD
Quantity
Unit Price
500+
$1.91
Product Variant Information section