text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL214050471E3

140 RTM Series 470 uF 35 V ±20% Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL214050471E3 - Technical Attributes
Attributes Table
Series: 140 RTM
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 35V
Operating Temp Range: -55°C to +125°C
Ripple Current: 1200mA
Impedance: 0.073Ω
Lead Spacing: 5mm
Operating Temp-Max: 125°C
Dimension: L  20mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
500
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$605.00
USD
Quantity
Unit Price
500
$1.21
1,000
$1.20
1,500+
$1.19
Product Variant Information section