text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL214651221E3

146RTI Series 50 v 220 uf 125c 10x16mm 6k Hours Aluminum Electrolytic

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Vishay MAL214651221E3 - Technical Attributes
Attributes Table
Series: 146 RTI
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2500 Hrs @ 125°C
Operating Temp Range: -55°C to +125°C
Ripple Current: 900mA
Impedance: 120mΩ
Lead Spacing: 5mm
Operating Temp-Max: 125°C
Dimension: L  17.5mm x D  10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
500
Factory Lead Time:
6 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$397.50
USD
Quantity
Unit Price
500
$0.795
1,000
$0.78
1,500
$0.775
2,000
$0.77
2,500+
$0.755
Product Variant Information section