text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL214658681E3

146RTI Series 63 V 680 uF 125 °C Ø 18.5 x 27 mm Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL214658681E3 - Technical Attributes
Attributes Table
Series: 146 RTI
Type: Radial
Capacitance: 680µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 3000 Hrs @ 125°C
Operating Temp Range: -55°C to +125°C
Ripple Current: 2100mA
Impedance: 0.246Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 125°C
Dissipation Factor: 0.1%
Leakage Current: 431µA
Dimension: L  27mm x D  18.5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,100
Factory Lead Time:
6 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$1,400.00
USD
Quantity
Unit Price
100
$2.89
200
$2.86
300
$2.85
400
$2.84
500+
$2.80
Product Variant Information section