text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL214699101E3

CAP ALUM 47UF 20% 50V SMD

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Vishay MAL214699101E3 - Technical Attributes
Attributes Table
Series: 146 CTI
Type: Can - SMT
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 1500 Hrs @ 125°C
Operating Temp Range: -55°C to +125°C
Ripple Current: 600mA
Impedance: 240mΩ
Operating Temp-Max: 125°C
Dimension: L  10.5mm x D  10mm
Package Style:  RADIAL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
4,500
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$570.00
USD
Quantity
Unit Price
500
$1.14
1,000
$1.13
1,500+
$1.12
Product Variant Information section