text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL214699109E3

680UF 50V 16X16X16MM 125C 5000H

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL214699109E3 - Technical Attributes
Attributes Table
Series: 146 CTI
Type: Can - SMT
Capacitance: 680µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 5000 Hrs @ 125°C
Operating Temp Range: -55°C to +125°C
Ripple Current: 1300mA
Operating Temp-Max: 125°C
Leakage Current: 340µA
Dimension: L  16mm x D  16mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
300
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
150
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$256.50
USD
Quantity
Unit Price
150
$1.71
300
$1.69
450
$1.68
600
$1.67
750+
$1.65
Product Variant Information section