text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL215097412E3

150 CRZ Series 10 V 470 uF 105°C 8 x 10 mm SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
Vishay MAL215097412E3 - Technical Attributes
Attributes Table
Series: 150 CRZ
Type: Can - SMT
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 2500 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 435mA
Impedance: 250mΩ
Operating Temp-Max: 105°C
Leakage Current: 47µA
Dimension: L  10mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
2,500
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$447.50
USD
Quantity
Unit Price
500
$0.895
1,000
$0.885
1,500
$0.875
2,000+
$0.865
Product Variant Information section