text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL215099908E3

150 CRZ Series 100 V 150 uF 105°C Ø12.5x16mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
Vishay MAL215099908E3 - Technical Attributes
Attributes Table
Series: 150 CRZ
Type: Can - SMT
Capacitance: 150µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 750mA
Impedance: 250Ω
Operating Temp-Max: 105°C
Leakage Current: 150µA
Dimension: L  16mm x D  12.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$282.00
USD
Quantity
Unit Price
200
$1.41
400
$1.39
800
$1.38
1,000+
$1.37
Product Variant Information section