text.skipToContent text.skipToNavigation

Manufacturer Part #

NACE101M10V6.3X5.5TR13F

NACE Series 10 V 100 uF ±20 % SMT V-Chip Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
NIC Components NACE101M10V6.3X5.5TR13F - Technical Attributes
Attributes Table
Series: NACE
Type: V-Chip
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 76mA
ESR (Equivalent Series Resistance): 3.32Ω
Operating Temp-Max: 85°C
Dimension: L  5.5mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$60.30
USD
Quantity
Unit Price
1,000
$0.0603
3,000
$0.0587
5,000
$0.0579
15,000
$0.0564
25,000+
$0.055
Product Variant Information section