text.skipToContent text.skipToNavigation

Manufacturer Part #

NACE101M50V8X10.5TR15F

NACE Series 100 uF 50 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Date Code: 2448
Product Specification Section
NIC Components NACE101M50V8X10.5TR15F - Technical Attributes
Attributes Table
Series: NACE
Type: Can - SMT
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 200mA
ESR (Equivalent Series Resistance): 1.99Ω
Operating Temp-Max: 85°C
Leakage Current: 50µA
Dimension: L  10.5mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
17,500
USA:
17,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$49.85
USD
Quantity
Unit Price
500
$0.0997
1,500
$0.0969
2,500
$0.0956
10,000
$0.0922
15,000+
$0.09