text.skipToContent text.skipToNavigation

Manufacturer Part #

NACE681M35V12.5X14TR15F

NACE Series 680 uF 35 V 20 % SMT V-Chip Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NACE681M35V12.5X14TR15F - Technical Attributes
Attributes Table
Series: NACE
Type: V-Chip
Capacitance: 680µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 610mA
ESR (Equivalent Series Resistance): 0.34Ω
Operating Temp-Max: 85°C
Dimension: L  14mm x D  12.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
1000
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$360.00
USD
Quantity
Unit Price
250
$0.37
750
$0.36
2,500
$0.355
5,000+
$0.345
Product Variant Information section