text.skipToContent text.skipToNavigation

Manufacturer Part #

NACEW100M16V4X5.5TR13F

NACEW Series 10 uF 16 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2308
Product Specification Section
NIC Components NACEW100M16V4X5.5TR13F - Technical Attributes
Attributes Table
Series: NACEW
Type: V-Chip
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 18mA
ESR (Equivalent Series Resistance): 26.5Ω
Operating Temp-Max: 105°C
Dimension: L  5.5mm x D  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
20 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$65.55
USD
Quantity
Unit Price
1,500
$0.0437
4,500
$0.0426
7,500
$0.0421
22,500
$0.041
37,500+
$0.04
Product Variant Information section