Manufacturer Part #
NACEW470M16V6.3X5.5TR13F
NACEW Series 47 uF 16 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NIC Components NACEW470M16V6.3X5.5TR13F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NACEW470M16V6.3X5.5TR13F - Technical Attributes
Attributes Table
| Series: | NACEW |
| Type: | V-Chip |
| Capacitance: | 47µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 16V |
| Lifetime@Temperature: | 1000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 48mA |
| ESR (Equivalent Series Resistance): | 5.65Ω |
| Operating Temp-Max: | 105°C |
| Dimension: | L 5.5mm x D 6.3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.0638
3,000
$0.0621
5,000
$0.0613
15,000
$0.0597
25,000+
$0.0582
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount