text.skipToContent text.skipToNavigation

Manufacturer Part #

NAZJ102M6.3V8X10.5NLBF

NAZJ Series 1000 uF 6.3V 105°C 2 kHrs SMT V-Chip Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
NIC Components NAZJ102M6.3V8X10.5NLBF - Technical Attributes
Attributes Table
Series: NAZJ
Type: Can - SMT
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 850mA
ESR (Equivalent Series Resistance): 0.08Ω
Operating Temp-Max: 105°C
Leakage Current: 63µA
Dimension: H  10.5mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
45,000
USA:
45,000
45,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$107.50
USD
Quantity
Unit Price
500
$0.215
1,500
$0.21
5,000
$0.205
7,500+
$0.20
Product Variant Information section